Part Details for MCP1321T-29DE/OT by Microchip Technology Inc
Overview of MCP1321T-29DE/OT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1321T-29DE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6744
|
Newark | Active Low Open-Drain + Active High P-P, Wdi (Wdi = 25600Ms, Reset Delay = 1.6Ms, Vtrpd - 2.9V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1321T-29DE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1321T-29DE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2570 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1321T-29DE/OT
|
Avnet Americas | Volt Supervisor Supply 2.944V 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1321T-29DE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1321T-29DE/OT
|
Mouser Electronics | Supervisory Circuits Active low Open-drain + Active high P-P, WDI (WDI = 25600ms, reset delay = 1.6ms, Vtrpd - 2.9V) RoHS: Compliant | 2664 |
|
$0.6800 / $0.8600 | Buy Now |
DISTI #
MCP1321T-29DE/OT
|
Microchip Technology Inc | Voltage Supervisor,Open Drain, 2.9V trip, 30mS Reset,25600.0mS WDT,Extended Temp, Projected EOL: 2039-08-26 RoHS: Compliant pbFree: Yes | 20125 |
|
$0.5600 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 18000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
|
NAC | Active low Open-drain + Active high P-P, WDI (WDI = 25600ms, reset delay = 1.6ms, Vtrpd - 2.9V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1321T-29DE/OT
|
Avnet Silica | Volt Supervisor Supply 2.944V 5.5V 5-Pin SOT-23 T/R (Alt: MCP1321T-29DE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1321T-29DE/OT
|
EBV Elektronik | Volt Supervisor Supply 2.944V 5.5V 5-Pin SOT-23 T/R (Alt: MCP1321T-29DE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 18000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
Part Details for MCP1321T-29DE/OT
MCP1321T-29DE/OT CAD Models
MCP1321T-29DE/OT Part Data Attributes
|
MCP1321T-29DE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1321T-29DE/OT
Microchip Technology Inc
IC SUPERVISOR 2.9V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm |
Alternate Parts for MCP1321T-29DE/OT
This table gives cross-reference parts and alternative options found for MCP1321T-29DE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1321T-29DE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1320T-29BE/OT | Microchip Technology Inc | $0.8255 | Active low P-P with WDI, MR-WDI=102.0ms, reset delay=1.4ms, Vtrpd-2.9V, -40C to +125C, 5-SOT-23, T/R | MCP1321T-29DE/OT vs MCP1320T-29BE/OT |
MCP1318T-29LI/OT | Microchip Technology Inc | Check for Price | POWER SUPPLY MANAGEMENT CKT | MCP1321T-29DE/OT vs MCP1318T-29LI/OT |
MCP1318MT-29LI/OT | Microchip Technology Inc | Check for Price | POWER SUPPLY MANAGEMENT CKT | MCP1321T-29DE/OT vs MCP1318MT-29LI/OT |
MCP1320T-29LI/OT | Microchip Technology Inc | Check for Price | POWER SUPPLY MANAGEMENT CKT | MCP1321T-29DE/OT vs MCP1320T-29LI/OT |
MCP1320T-29LE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1321T-29DE/OT vs MCP1320T-29LE/OTVAO |
MCP1320T-29LE/OT | Microchip Technology Inc | $0.7272 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | MCP1321T-29DE/OT vs MCP1320T-29LE/OT |
MCP1320T-29FE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1321T-29DE/OT vs MCP1320T-29FE/OTVAO |
MCP1320T-29BE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1321T-29DE/OT vs MCP1320T-29BE/OTVAO |
MAX6318HUK29DW+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | MCP1321T-29DE/OT vs MAX6318HUK29DW+T |
MCP1318T-29LE/OT | Microchip Technology Inc | $0.8998 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | MCP1321T-29DE/OT vs MCP1318T-29LE/OT |