-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8858
|
Newark | Supervisory Circuit, Smd, Sot-23-5, Threshold Voltage:4.6V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Time:200Ms, Rohs Compliant: Yes |Microchip MCP1320T-46LE/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2371 |
|
$0.7020 / $0.8940 | Buy Now |
DISTI #
69K0089
|
Newark | Ic, Cpu Supervisor, 5-Sot-23, 5.5V, Full Reel, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.6V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP1320T-46LE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1320T-46LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5812 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1320T-46LE/OT
|
Avnet Americas | Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1320T-46LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP1320T-46LE/OT
|
Mouser Electronics | Supervisory Circuits Active low OD RoHS: Compliant | 5496 |
|
$0.6750 / $0.7800 | Buy Now |
DISTI #
V72:2272_06440187
|
Arrow Electronics | Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1835 Container: Cut Strips | Americas - 1 |
|
$0.6925 | Buy Now |
DISTI #
MCP1320T-46LE/OT
|
Microchip Technology Inc | ACTIVE LOW OD WITH WDI, MR, Projected EOL: 2034-11-18 RoHS: Compliant pbFree: Yes |
2170 Alternates Available |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70045388
|
RS | Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23,VS 1 to 5.5V, IS 10uA | Microchip Technology Inc. MCP1320T-46LE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Future Electronics | MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.6V 2V to 4.7V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6600 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1320T-46LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1320T-46LE/OT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MCP1320T-46LE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1320T-46LE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1321T-46FE/OT | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46LE/OT vs MCP1321T-46FE/OT |
MCP1321T-46GE/OT | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46LE/OT vs MCP1321T-46GE/OT |
MCP1320T-46FE/OT | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46LE/OT vs MCP1320T-46FE/OT |
MCP1321T-46CE/OT | Microchip Technology Inc | $0.8255 | WDI, ACTIVE LOW OD, ACTIVE HIGH P-P (WDI = 1.6S, RESET DELAY=200MS, VTRPD-4.6), -40C to +125C, 5-SOT-23, T/R | MCP1320T-46LE/OT vs MCP1321T-46CE/OT |
MCP1321T-46LE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46LE/OT vs MCP1321T-46LE/OTVAO |
MCP1321T-46LE/OT | Microchip Technology Inc | $0.8115 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | MCP1320T-46LE/OT vs MCP1321T-46LE/OT |
MCP1320T-46KE/OT | Microchip Technology Inc | $0.8255 | SUP PLUS WATCHDOG, -40C to +125C, 5-SOT-23, T/R | MCP1320T-46LE/OT vs MCP1320T-46KE/OT |