-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Fixed, 1 Channel, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1320T-46FE/OTVAOCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7000 | Buy Now |
DISTI #
579-1320T-46FE/OTVAO
|
Mouser Electronics | Supervisory Circuits Active low P-P with WDI, MR-WDI=102ms, reset delay=30ms, Vtrpd-4.6V | 1348 |
|
$0.6360 / $0.8400 | Buy Now |
DISTI #
MCP1320T-46FE/OTVAO
|
Microchip Technology Inc | Active low P-P with WDI, MR-WDI=102ms, reset delay=30ms, Vtrpd-4.6V, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes |
14800 Alternates Available |
|
$0.5300 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1320T-46FE/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1320T-46FE/OTVAO
Microchip Technology Inc
Power Supply Management Circuit, Fixed, 1 Channel, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1320T-46FE/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1320T-46FE/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1320T-46FE/OT | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46FE/OTVAO vs MCP1320T-46FE/OT |
MCP1321T-46FE/OT | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46FE/OTVAO vs MCP1321T-46FE/OT |
MCP1321T-46GE/OT | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46FE/OTVAO vs MCP1321T-46GE/OT |
MCP1321T-46CE/OT | Microchip Technology Inc | $0.8255 | WDI, ACTIVE LOW OD, ACTIVE HIGH P-P (WDI = 1.6S, RESET DELAY=200MS, VTRPD-4.6), -40C to +125C, 5-SOT-23, T/R | MCP1320T-46FE/OTVAO vs MCP1321T-46CE/OT |
MCP1321T-46LE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46FE/OTVAO vs MCP1321T-46LE/OTVAO |
MCP1321T-46LE/OT | Microchip Technology Inc | $0.8115 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | MCP1320T-46FE/OTVAO vs MCP1321T-46LE/OT |
MCP1320T-46KE/OT | Microchip Technology Inc | $0.8255 | SUP PLUS WATCHDOG, -40C to +125C, 5-SOT-23, T/R | MCP1320T-46FE/OTVAO vs MCP1320T-46KE/OT |