Part Details for MCP1320T-46BE/OT by Microchip Technology Inc
Overview of MCP1320T-46BE/OT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5446/BEA | Rochester Electronics LLC | 5446 - Decoder, BCD-To-7-Segment, With Open-Collector Outputs - Dual marked (M38510/01006BEA) |
Price & Stock for MCP1320T-46BE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6738
|
Newark | Active Low Open-Drain, Wdi, Mr (Wdi = 102Ms, Reset Delay = 1.6Ms, Vtrpd - 4.6V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1320T-46BE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1320T-46BE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1320T-46BE/OT
|
Avnet Americas | ACTIVE LOW OPEN-DRAIN WDI MR (WDI = 102MS RESET DELAY = 1.6MS VTRPD - 4.6V) - Tape and Reel (Alt: MCP1320T-46BE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1320T-46BE/OT
|
Mouser Electronics | Supervisory Circuits Active low Open-drain, WDI, MR (WDI = 102ms, reset delay = 1.6ms, Vtrpd - 4.6V) RoHS: Compliant | 695 |
|
$0.6800 / $0.8600 | Buy Now |
DISTI #
V72:2272_16604423
|
Arrow Electronics | Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2318 Container: Cut Strips | Americas - 2400 |
|
$0.7248 / $0.7553 | Buy Now |
DISTI #
MCP1320T-46BE/OT
|
Microchip Technology Inc | Active low Open-drain, WDI, MR (WDI = 102ms, reset delay = 1.4ms, Vtrpd - 4.6V), Projected EOL: 2034-06-30 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 6000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
68403403
|
Verical | Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2318 | Americas - 2400 |
|
$0.7248 | Buy Now |
DISTI #
68455818
|
Verical | Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1203 Package Multiple: 1203 Date Code: 2318 | Americas - 1203 |
|
$1.5309 | Buy Now |
Part Details for MCP1320T-46BE/OT
MCP1320T-46BE/OT CAD Models
MCP1320T-46BE/OT Part Data Attributes
|
MCP1320T-46BE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1320T-46BE/OT
Microchip Technology Inc
IC SUPERVISOR 4.6V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 1.55 mm |
Alternate Parts for MCP1320T-46BE/OT
This table gives cross-reference parts and alternative options found for MCP1320T-46BE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1320T-46BE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1321T-46FE/OT | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46BE/OT vs MCP1321T-46FE/OT |
MCP1321T-46GE/OT | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46BE/OT vs MCP1321T-46GE/OT |
MCP1320T-46FE/OT | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46BE/OT vs MCP1320T-46FE/OT |
MCP1321T-46CE/OT | Microchip Technology Inc | $0.8255 | WDI, ACTIVE LOW OD, ACTIVE HIGH P-P (WDI = 1.6S, RESET DELAY=200MS, VTRPD-4.6), -40C to +125C, 5-SOT-23, T/R | MCP1320T-46BE/OT vs MCP1321T-46CE/OT |
MCP1321T-46LE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-46BE/OT vs MCP1321T-46LE/OTVAO |
MCP1321T-46LE/OT | Microchip Technology Inc | $0.8115 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | MCP1320T-46BE/OT vs MCP1321T-46LE/OT |
MCP1320T-46KE/OT | Microchip Technology Inc | $0.8255 | SUP PLUS WATCHDOG, -40C to +125C, 5-SOT-23, T/R | MCP1320T-46BE/OT vs MCP1320T-46KE/OT |