Part Details for MCP1320T-30BE/OT by Microchip Technology Inc
Overview of MCP1320T-30BE/OT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
ISL6730BEVAL1Z | Renesas Electronics Corporation | Power Factor Correction Controller Evaluation Board |
Price & Stock for MCP1320T-30BE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6180
|
Newark | Active Low Open-Drain, Wdi, Mr (Wdi = 102Ms, Reset Delay = 1.6Ms, Vtrpd - 3.0V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1320T-30BE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1320T-30BE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3405 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1320T-30BE/OT
|
Avnet Americas | ACTIVE LOW OPEN-DRAIN WDI MR (WDI = 102MS RESET DELAY = 1.6MS VTRPD - 3.0V) - Tape and Reel (Alt: MCP1320T-30BE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1320T-30BE/OT
|
Mouser Electronics | Supervisory Circuits Active low Open-drain, WDI, MR (WDI = 102ms, reset delay = 1.6ms, Vtrpd - 3.0V) RoHS: Compliant | 1319 |
|
$0.6800 / $0.8600 | Buy Now |
DISTI #
MCP1320T-30BE/OT
|
Microchip Technology Inc | Active low Open-drain, WDI, MR (WDI=102ms, reset delay = 1.6ms, Vtrpd-3.0V), Projected EOL: 2039-03-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 3V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6600 / $1.0300 | Buy Now |
|
NAC | Active low Open-drain, WDI, MR (WDI = 102ms, reset delay = 1.6ms, Vtrpd - 3.0V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1320T-30BE/OT
|
Avnet Silica | (Alt: MCP1320T-30BE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1320T-30BE/OT
|
EBV Elektronik | (Alt: MCP1320T-30BE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Processor Supervisor 3V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6600 / $1.0300 | Buy Now |
Part Details for MCP1320T-30BE/OT
MCP1320T-30BE/OT CAD Models
MCP1320T-30BE/OT Part Data Attributes
|
MCP1320T-30BE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1320T-30BE/OT
Microchip Technology Inc
IC SUPERVISOR 3V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.0V | |
Width | 1.55 mm |
Alternate Parts for MCP1320T-30BE/OT
This table gives cross-reference parts and alternative options found for MCP1320T-30BE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1320T-30BE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1320T-30BE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | MCP1320T-30BE/OT vs MCP1320T-30BE/OTVAO |
MCP1320T-30FE/OT | Microchip Technology Inc | $0.8255 | Active low P-P with WDI, MR, -40C to +125C, 5-SOT-23, T/R | MCP1320T-30BE/OT vs MCP1320T-30FE/OT |