Part Details for MCP1320T-29FE/OTVAO by Microchip Technology Inc
Overview of MCP1320T-29FE/OTVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1320T-29FE/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1320T-29FE/OTVAO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP1320T-29FE/OTVAO
|
Microchip Technology Inc | Active low P-P with WDI, MR-WDI=102ms, reset delay=200ms, Vtrpd-2.9V, Projected EOL: 2044-11-16 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.5800 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP1320T-29FE/OTVAO
MCP1320T-29FE/OTVAO CAD Models
MCP1320T-29FE/OTVAO Part Data Attributes
|
MCP1320T-29FE/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1320T-29FE/OTVAO
Microchip Technology Inc
Power Supply Management Circuit, Fixed, 1 Channel, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Width | 1.55 mm |
Alternate Parts for MCP1320T-29FE/OTVAO
This table gives cross-reference parts and alternative options found for MCP1320T-29FE/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1320T-29FE/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1320T-29BE/OT | Active low P-P with WDI, MR-WDI=102.0ms, reset delay=1.4ms, Vtrpd-2.9V, -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP1320T-29FE/OTVAO vs MCP1320T-29BE/OT |
MCP1318T-29LI/OT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MCP1320T-29FE/OTVAO vs MCP1318T-29LI/OT |
MCP1318MT-29LI/OT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MCP1320T-29FE/OTVAO vs MCP1318MT-29LI/OT |
MCP1320T-29LI/OT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MCP1320T-29FE/OTVAO vs MCP1320T-29LI/OT |
MCP1320T-29LE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1320T-29FE/OTVAO vs MCP1320T-29LE/OTVAO |
MCP1320T-29LE/OT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP1320T-29FE/OTVAO vs MCP1320T-29LE/OT |
MCP1320T-29BE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1320T-29FE/OTVAO vs MCP1320T-29BE/OTVAO |
MAX6318HUK29DW+T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MCP1320T-29FE/OTVAO vs MAX6318HUK29DW+T |
MCP1318T-29LE/OT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP1320T-29FE/OTVAO vs MCP1318T-29LE/OT |