Part Details for MCP1316T-20LI/OT by Microchip Technology Inc
Results Overview of MCP1316T-20LI/OT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1316T-20LI/OT Information
MCP1316T-20LI/OT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1316T-20LI/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6141
|
Newark | Active Low P-P, Wdi, Mr (Wdi = 1600Ms, Reset Delay = 200Ms, Vtrpd - 2.0V) 5 Sot-23 T/R Rohs Complian... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now |
DISTI #
MCP1316T-20LI/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 / $0.8600 | Buy Now |
DISTI #
MCP1316T-20LI/OT
|
Avnet Americas | Volt Supervisor Supply 2.03V 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316T-20LI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.4784 | Buy Now |
DISTI #
579-MCP1316T-20LI/OT
|
Mouser Electronics | Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.0V) RoHS: Compliant | 2194 |
|
$0.4500 / $0.6400 | Buy Now |
DISTI #
MCP1316T-20LI/OT
|
Microchip Technology Inc | Active low P-P with WDI, MR (WDI = 1.6s, reset delay = 200ms, Vtrpd - 2.0V), SOT-23, Projected EOL: ... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
5700 Alternates Available |
|
$0.4300 / $0.5900 | Buy Now |
|
Future Electronics | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4580 / $0.4690 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 3000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
|
Bristol Electronics | 319 |
|
RFQ | ||
|
NAC | Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.0V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
MCP1316T-20LI/OT
|
Avnet Silica | Volt Supervisor Supply 203V 55V 5Pin SOT23 TR (Alt: MCP1316T-20LI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1316T-20LI/OT
MCP1316T-20LI/OT CAD Models
MCP1316T-20LI/OT Part Data Attributes
|
MCP1316T-20LI/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316T-20LI/OT
Microchip Technology Inc
IC,POWER SUPPLY SUPERVISOR,TSOP,5PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.0V | |
Width | 1.55 mm |
Alternate Parts for MCP1316T-20LI/OT
This table gives cross-reference parts and alternative options found for MCP1316T-20LI/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1316T-20LI/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1316MT-20LI/OT | Microchip Technology Inc | $0.5152 | IC,POWER SUPPLY SUPERVISOR,TSOP,5PIN,PLASTIC | MCP1316T-20LI/OT vs MCP1316MT-20LI/OT |