Part Details for MCP131-240E/TO by Microchip Technology Inc
Results Overview of MCP131-240E/TO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP131-240E/TO Information
MCP131-240E/TO by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162240ETPV | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER | |
74FCT162240ETPA8 | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER | |
74FCT16240ETPV8 | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER |
Price & Stock for MCP131-240E/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9492
|
Newark | Voltage Detector, 1 Ua, 5.5V, 3-To-92, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP131-240E/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1681 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP131-240E/TO
|
Avnet Americas | Volt Supervisor Supply 2.32V 3-Pin TO-92 - Bag (Alt: MCP131-240E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.3042 / $0.3250 | Buy Now |
DISTI #
579-MCP131-240E/TO
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 1594 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
V99:2348_06440140
|
Arrow Electronics | Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin TO-92 Bag Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1321 | Americas - 892 |
|
$0.0636 / $0.3344 | Buy Now |
DISTI #
MCP131-240E/TO
|
Microchip Technology Inc | 1UA SUPERVISOR OPEN DRAIN W/INTERNAL PULL UP ACTIVE LOW, TO-92, Projected EOL: 2034-10-01 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Bag |
0 Alternates Available |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70388575
|
RS | Voltage supervisor,2.40V, OD+PU, Low, TO92 | Microchip Technology Inc. MCP131-240E/TO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag RoHS: Compliant | 0 |
|
$0.3138 / $0.3881 | Buy Now |
DISTI #
25848597
|
Verical | Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin TO-92 Bag Automotive AEC-Q100 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1321 | Americas - 892 |
|
$0.3344 | Buy Now |
|
NAC | 1uA Supervisor Open Drain Active Low - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for MCP131-240E/TO
MCP131-240E/TO CAD Models
MCP131-240E/TO Part Data Attributes
|
MCP131-240E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP131-240E/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.32V |
Alternate Parts for MCP131-240E/TO
This table gives cross-reference parts and alternative options found for MCP131-240E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP131-240E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP131T-240E/TT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP131-240E/TO vs MCP131T-240E/TT |