Part Details for MCP130-450I/SN by Microchip Technology Inc
Results Overview of MCP130-450I/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP130-450I/SN Information
MCP130-450I/SN by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2450ID | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 8-SOIC -40 to 125 | |
TLV2450IDBVR | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 -40 to 125 | |
REF3450IDBVR | Texas Instruments | 5-V low-drift low-power small-footprint series voltage reference 6-SOT-23 -40 to 125 |
Price & Stock for MCP130-450I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP130-450I/SN-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1055 In Stock |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
MCP130-450I/SN
|
Avnet Americas | Processor Supervisor 4.375V 3V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP130-450I/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2925 / $0.3125 | Buy Now |
DISTI #
579-MCP130-450I/SN
|
Mouser Electronics | Supervisory Circuits w/5K Pull-Up Low RoHS: Compliant | 2934 |
|
$0.4470 / $0.5600 | Buy Now |
DISTI #
MCP130-450I/SN
|
Microchip Technology Inc | Supervisor w/5K Pull-Up Active Low, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2200 Alternates Available |
|
$0.3800 / $0.6800 | Buy Now |
DISTI #
70568791
|
RS | Supervisor w/5K Pull-Up Active Low | Microchip Technology Inc. MCP130-450I/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | MCP130 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube |
63 Tube |
|
$0.2850 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube RoHS: Compliant | 2100 Factory Stock |
|
$0.3024 / $0.3731 | Buy Now |
|
NAC | Supervisor w/5K Pull-Up Active Low - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3100 / $0.3800 | Buy Now |
DISTI #
MCP130-450I/SN
|
Avnet Silica | Processor Supervisor 4375V 3V33V5V 8Pin SOIC N Tube (Alt: MCP130-450I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP130-450I/SN
|
EBV Elektronik | Processor Supervisor 4375V 3V33V5V 8Pin SOIC N Tube (Alt: MCP130-450I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |