Datasheets
MCP1253T-33X50I/MS by: Microchip Technology Inc

IC,SMPS CONTROLLER,VOLTAGE-MODE,MOS,TSSOP,8PIN,PLASTIC

Part Details for MCP1253T-33X50I/MS by Microchip Technology Inc

Overview of MCP1253T-33X50I/MS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP1253T-33X50I/MS

Part # Distributor Description Stock Price Buy
DISTI # 44AC2568
Newark Dc-Dc Charge Pump, Buck/Boost, Msop-8, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Msop, No. Of Pins:8Pins, Output Current:150Ma, Fixed Output Voltage Nom.:5V, Adjustable Output Rohs Compliant: Yes |Microchip MCP1253T-33X50I/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1493
  • 1 $1.9200
  • 10 $1.7700
  • 25 $1.7600
$1.7600 / $1.9200 Buy Now
DISTI # 03H5062
Newark Ic, smps Controller, voltage-Mode, mos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1253T-33X50I/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $1.4400
$1.4400 Buy Now
DISTI # MCP1253T-33X50IMSCT-ND
DigiKey IC REG CHARG PUMP PROG 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3919
In Stock
  • 1 $1.8500
  • 25 $1.5400
  • 100 $1.4625
  • 2,500 $1.4625
$1.4625 / $1.8500 Buy Now
DISTI # MCP1253T-33X50I/MS
Avnet Americas DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP - Tape and Reel (Alt: MCP1253T-33X50I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.8500
  • 25 $1.5400
  • 100 $1.3900
$1.3900 / $1.8500 Buy Now
DISTI # 579-MCP1253T33X50IMS
Mouser Electronics Switching Voltage Regulators 120mA Regulated RoHS: Compliant 1448
  • 1 $1.8500
  • 25 $1.5400
  • 100 $1.4700
$1.4700 / $1.8500 Buy Now
DISTI # MCP1253T-33X50I/MS
Microchip Technology Inc Positive regulated charge pump, Projected EOL: 2034-11-27 RoHS: Compliant pbFree: Yes 2426

Alternates Available
  • 1 $1.8500
  • 25 $1.5400
  • 100 $1.3900
  • 1,000 $1.3500
  • 5,000 $1.3400
$1.3400 / $1.8500 Buy Now
DISTI # 70452882
RS 120mA Regulated Charge Pump8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP1253T-33X50I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,500 $2.9800
  • 25,000 $2.8300
  • 125,000 $2.6900
  • 250,000 $2.5400
$2.5400 / $2.9800 RFQ
Future Electronics MCP1253 Series 3.3 to 5 Vout 1 Mhz 120 mA Positive-Regulated Charge Pump - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Container: Reel 0
Reel
  • 2,500 $1.4900
$1.4900 Buy Now
Onlinecomponents.com Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP T/R RoHS: Compliant 5000 In Stock
  • 250 $1.5200
  • 500 $1.5000
  • 1,000 $1.4300
  • 2,500 $1.4100
  • 5,000 $1.3900
$1.3900 / $1.5200 Buy Now
DISTI # 67231233
Verical Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2307 Americas - 5000
  • 250 $1.9603
  • 500 $1.8986
  • 1,000 $1.8391
  • 2,500 $1.7942
  • 5,000 $1.7509
$1.7509 / $1.9603 Buy Now
Ameya Holding Limited MCP1253 Series 3.3 to 5 Vout 1 Mhz 120 mA Positive-Regulated Charge Pump - MSOP-8 2426
RFQ
NAC 120mA Regulated Charge Pump - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $1.8000
  • 100 $1.6300
  • 500 $1.5000
  • 1,000 $1.4600
$1.4600 / $1.8000 Buy Now
Chip 1 Exchange INSTOCK 16882
RFQ
DISTI # MCP1253T-33X50I/MS
Avnet Silica (Alt: MCP1253T-33X50I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP1253T-33X50I/MS
EBV Elektronik (Alt: MCP1253T-33X50I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP T/R RoHS: Compliant 5000 In Stock
  • 250 $1.5200
  • 500 $1.5000
  • 1,000 $1.4300
  • 2,500 $1.4100
  • 5,000 $1.3900
$1.3900 / $1.5200 Buy Now
Sense Electronic Company Limited MSOP8 13503
RFQ

Part Details for MCP1253T-33X50I/MS

MCP1253T-33X50I/MS CAD Models

MCP1253T-33X50I/MS Part Data Attributes

MCP1253T-33X50I/MS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1253T-33X50I/MS Microchip Technology Inc IC,SMPS CONTROLLER,VOLTAGE-MODE,MOS,TSSOP,8PIN,PLASTIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP8,.19
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Additional Feature 5 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.1 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.15 A
Output Voltage-Max 3.3825 V
Output Voltage-Min 3.2175 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.12 mA
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 1200 kHz
Technology MOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for MCP1253T-33X50I/MS

This table gives cross-reference parts and alternative options found for MCP1253T-33X50I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1253T-33X50I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1253T-33X50E/MSVAO Switched Capacitor Regulator, 1000kHz Switching Freq-Max, PDSO8 Microchip Technology Inc MCP1253T-33X50I/MS vs MCP1253T-33X50E/MSVAO
MCP1253-33X50I/MS SWITCHED CAPACITOR REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP1253T-33X50I/MS vs MCP1253-33X50I/MS
Part Number Description Manufacturer Compare
MCP1253-33X50I/MS SWITCHED CAPACITOR REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP1253T-33X50I/MS vs MCP1253-33X50I/MS

MCP1253T-33X50I/MS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1253T-33X50I/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1253T-33X50I/MS by Microchip Technology Inc

  • Please alert me when MCP1253T-33X50I/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1253T-33X50I/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1253T-33X50I/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1253T-33X50I/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1253T-33X50I/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1253T-33X50I/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: