-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,SMPS CONTROLLER,VOLTAGE-MODE,MOS,TSSOP,8PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7397
|
Newark | Dc-Dc Charge Pump, Buck/Boost, Msop-8, Ic Case/Package:Msop, No. Of Pins:8Pins, Output Current Max:150Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:5.5V, Input Voltage Min:2V Rohs Compliant: Yes |Microchip MCP1253-ADJI/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$1.5200 / $1.9200 | Buy Now |
DISTI #
27AC8373
|
Newark | Msop 120Ma Regulated Charge Pump, Adjustable Rohs Compliant: Yes |Microchip MCP1253-ADJI/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
MCP1253-ADJI/MS-ND
|
DigiKey | IC REG CHRG PUMP ADJ 120MA 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2904 In Stock |
|
$1.4625 / $1.8500 | Buy Now |
DISTI #
MCP1253-ADJI/MS
|
Avnet Americas | Charge Pump STPUP/STPDN 1.5V to 5.5V 120mA 8-Pin MSOP Tube - Rail/Tube (Alt: MCP1253-ADJI/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
579-MCP1253-ADJI/MS
|
Mouser Electronics | Switching Voltage Regulators 120mA Regulated Adj RoHS: Compliant | 498 |
|
$1.4700 / $1.8500 | Buy Now |
DISTI #
E54:1762_00055430
|
Arrow Electronics | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2333 | Europe - 150 |
|
$1.4320 / $1.8260 | Buy Now |
DISTI #
V36:1790_06440077
|
Arrow Electronics | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1949 | Americas - 3 |
|
$1.3660 / $1.4750 | Buy Now |
DISTI #
MCP1253-ADJI/MS
|
Microchip Technology Inc | Positive regulated charge pump, Projected EOL: 2034-11-27 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
DISTI #
70046105
|
RS | DC/DC Regulator, 1.5-5.5V Out, 2.1-5.5V In, MSOP-8 | Microchip Technology Inc. MCP1253-ADJI/MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 600 |
|
$1.5800 / $1.8600 | Buy Now |
|
Future Electronics | MCP1253 Series Adj Voltage 1 Mhz Positive-Regulated Charge Pump - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 5 Container: Tube | 0Tube |
|
$1.4900 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1253-ADJI/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1253-ADJI/MS
Microchip Technology Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,MOS,TSSOP,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks, 2 Days | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |