-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7398
|
Newark | Ic, Charge Pump, 120Ma, Smd, Msop8, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Msop, No. Of Pins:8Pins, Output Current:150Ma, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Rohs Compliant: Yes |Microchip MCP1253-33X50I/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$1.5200 / $1.9200 | Buy Now |
DISTI #
03H5060
|
Newark | Charge Pump Dc/Dc Converter, Msop-8, Ic Case/Package:Msop, No. Of Pins:8Pins, Output Current Max:150Ma, Fixed Output Voltage Nom:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Topology:Buck, Boost Rohs Compliant: Yes |Microchip MCP1253-33X50I/MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
MCP1253-33X50I/MS-ND
|
DigiKey | IC REG CHARG PUMP PROG 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
12086 In Stock |
|
$1.4625 / $1.8500 | Buy Now |
DISTI #
MCP1253-33X50I/MS
|
Avnet Americas | DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP - Rail/Tube (Alt: MCP1253-33X50I/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
579-MCP125333X50I/MS
|
Mouser Electronics | Switching Voltage Regulators 120mA Regulated RoHS: Compliant | 1675 |
|
$1.4700 / $1.8500 | Buy Now |
DISTI #
V36:1790_06440076
|
Arrow Electronics | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 | Americas - 50 |
|
$1.4410 / $1.8400 | Buy Now |
DISTI #
V99:2348_06440076
|
Arrow Electronics | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2308 | Americas - 33 |
|
$1.5710 | Buy Now |
DISTI #
MCP1253-33X50I/MS
|
Microchip Technology Inc | Positive regualted charge pump, Projected EOL: 2034-11-27 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
DISTI #
70046104
|
RS | DC/DC Regulator, 3.3/5.0V 100mA Out, 2.1-5.5V In, MSOP-8 | Microchip Technology Inc. MCP1253-33X50I/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.8500 | RFQ |
|
Future Electronics | MCP1253 Series 3.3 V / 5 V 1 Mhz Positive-Regulated Charge Pump - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 5 Container: Tube | 0Tube |
|
$1.4900 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1253-33X50I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1253-33X50I/MS
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.1 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 3.3825 V | |
Output Voltage-Min | 3.2175 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP1253-33X50I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1253-33X50I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1253T-33X50E/MSVAO | Switched Capacitor Regulator, 1000kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP1253-33X50I/MS vs MCP1253T-33X50E/MSVAO |