Part Details for MCP1252T-ADJI/MS by Microchip Technology Inc
Overview of MCP1252T-ADJI/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1252T-ADJI/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1252T-ADJI/MSCT-ND
|
DigiKey | IC REG CHRG PUMP ADJ 120MA 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$1.4625 / $1.8500 | Buy Now |
DISTI #
MCP1252T-ADJI/MS
|
Avnet Americas | Charge Pump STPUP/STPDN 1.5V to 5.5V 120mA 8-Pin MSOP T/R - Tape and Reel (Alt: MCP1252T-ADJI/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
579-MCP1252T-ADJI/MS
|
Mouser Electronics | Switching Voltage Regulators 120mA Regulated Adj RoHS: Compliant | 1785 |
|
$1.4700 / $1.8500 | Buy Now |
DISTI #
V72:2272_06440075
|
Arrow Electronics | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2247 Container: Cut Strips | Americas - 4804 |
|
$1.5000 / $1.6790 | Buy Now |
DISTI #
MCP1252T-ADJI/MS
|
Microchip Technology Inc | Positive regulated charge pump, Projected EOL: 2034-11-27 RoHS: Compliant pbFree: Yes | 115990 |
|
$1.3400 / $1.8500 | Buy Now |
DISTI #
70568542
|
RS | 120mA Regulated Charge Pump, Adjustable | Microchip Technology Inc. MCP1252T-ADJI/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 115000 Factory Stock |
|
$1.3900 / $1.5600 | Buy Now |
DISTI #
66319999
|
Verical | Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 4804 |
|
$1.5000 / $1.6790 | Buy Now |
|
Ameya Holding Limited | IC REG SWITCHD CAP ADJ 8MSOP | 115990 |
|
RFQ |
Part Details for MCP1252T-ADJI/MS
MCP1252T-ADJI/MS CAD Models
MCP1252T-ADJI/MS Part Data Attributes
|
MCP1252T-ADJI/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1252T-ADJI/MS
Microchip Technology Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,MOS,TSSOP,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 780 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |