Part Details for MCP120-460I/SN by Microchip Technology Inc
Results Overview of MCP120-460I/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP120-460I/SN Information
MCP120-460I/SN by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2460IDBVR | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125 | |
TLV2460IDBVT | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125 | |
HD3SS460IRHRT | Texas Instruments | USB Type-C Alternate Mode 4x6 Differential Switch 28-WQFN -40 to 85 |
Price & Stock for MCP120-460I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2787
|
Newark | Ic, volt Detector, fixed,+4.48V, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP120-460I/... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 | Buy Now |
DISTI #
MCP120-460I/SN-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5400 | Buy Now |
DISTI #
MCP120-460I/SN
|
Avnet Americas | Processor Supervisor 4.475V 3V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP120-460I/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3065 / $0.3250 | Buy Now |
DISTI #
579-MCP120-460I/SN
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 0 |
|
$0.5400 / $0.7200 | Order Now |
DISTI #
MCP120-460I/SN
|
Microchip Technology Inc | Supervisor Open Drain Active Low, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70568879
|
RS | Supervisor Open Drain Active Low | Microchip Technology Inc. MCP120-460I/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.3140 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3145 / $0.3881 | Buy Now |
|
NAC | Supervisor Open Drain Active Low - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
MCP120-460I/SN
|
Avnet Silica | Processor Supervisor 4475V 3V33V5V 8Pin SOIC N Tube (Alt: MCP120-460I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP120-460I/SN
MCP120-460I/SN CAD Models
MCP120-460I/SN Part Data Attributes
|
MCP120-460I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP120-460I/SN
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.48V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MCP120-460I/SN
This table gives cross-reference parts and alternative options found for MCP120-460I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP120-460I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP130-460DI/TO | Microchip Technology Inc | Check for Price | IC,VOLT DETECTOR,FIXED,+4.48V,CMOS,SIP,3PIN,PLASTIC | MCP120-460I/SN vs MCP130-460DI/TO |
MCP130T-460I/TT | Microchip Technology Inc | $0.6487 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | MCP120-460I/SN vs MCP130T-460I/TT |
MCP130-460FI/TO | Microchip Technology Inc | $0.5351 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120-460I/SN vs MCP130-460FI/TO |
MCP130-460HI/TO | Microchip Technology Inc | $0.5351 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120-460I/SN vs MCP130-460HI/TO |
MCP120-460FI/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120-460I/SN vs MCP120-460FI/TO |
MCP130T-460I/SN | Microchip Technology Inc | $50.6203 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP120-460I/SN vs MCP130T-460I/SN |
MCP120T-460I/TTG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | MCP120-460I/SN vs MCP120T-460I/TTG |
MCP120-460GI/TO | Microchip Technology Inc | $0.4898 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120-460I/SN vs MCP120-460GI/TO |
MCP120-460DI/TO | Microchip Technology Inc | $0.5373 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120-460I/SN vs MCP120-460DI/TO |
MCP120T-460I/TT | Microchip Technology Inc | $0.5537 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | MCP120-460I/SN vs MCP120T-460I/TT |