-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 118A I(D), 85V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCP118N085Y-BP-ND
|
DigiKey | N-CHANNEL MOSFET,TO-220AB(H) Min Qty: 1 Lead time: 22 Weeks Container: Tube |
4848 In Stock |
|
$0.9750 / $2.5900 | Buy Now |
DISTI #
833-MCP118N085Y-BP
|
Mouser Electronics | MOSFETs | 0 |
|
$0.9960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP118N085Y-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCP118N085Y-BP
Micro Commercial Components
Power Field-Effect Transistor, 118A I(D), 85V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 85 V | |
Drain Current-Max (ID) | 118 A |