Datasheets
MCP103-475E/TT by: Microchip Technology Inc

1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN

Part Details for MCP103-475E/TT by Microchip Technology Inc

Overview of MCP103-475E/TT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT3475EFE-1#TRPBF Analog Devices 2x Buck 1.5A LED Drvr
AD8475-EVALZ Analog Devices Eval Board
LT3475EFE-1#PBF Analog Devices 2x Buck 1.5A LED Drvr

Part Details for MCP103-475E/TT

MCP103-475E/TT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP103-475E/TT Part Data Attributes

MCP103-475E/TT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP103-475E/TT Microchip Technology Inc 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description TSSOP,
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.12 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.63 V
Time@Peak Reflow Temperature-Max (s) 40
Width 1.3 mm

Alternate Parts for MCP103-475E/TT

This table gives cross-reference parts and alternative options found for MCP103-475E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP103-475E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP103T-475E/LB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN Microchip Technology Inc MCP103-475E/TT vs MCP103T-475E/LB
MCP103-475E/TO 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP103-475E/TT vs MCP103-475E/TO

MCP103-475E/TT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP103-475E/TT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP103-475E/TT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP103-475E/TT would you like to use for your alert(s)?
  • Please alert me when MCP103-475E/TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP103-475E/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP103-475E/TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP103-475E/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP103-475E/TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP103-475E/TT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: