Part Details for MCP101T-460I/TT by Microchip Technology Inc
Results Overview of MCP101T-460I/TT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP101T-460I/TT Information
MCP101T-460I/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2460IDBVT | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125 | |
HD3SS460IRHRT | Texas Instruments | USB Type-C Alternate Mode 4x6 Differential Switch 28-WQFN -40 to 85 | |
TLV2460IDR | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 8-SOIC -40 to 125 |
Price & Stock for MCP101T-460I/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T1293
|
Newark | Ic, volt Det, 45 Ua, 5.5V, 3-Sot-23, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Ma... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
23C2774
|
Newark | Voltage Detector, 45 Ua, 5.5V, 3-Sot-23, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3800 | Buy Now |
DISTI #
MCP101T-460I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6368 In Stock |
|
$0.3700 / $0.4900 | Buy Now |
DISTI #
MCP101T-460I/TT
|
Avnet Americas | Processor Supervisor 4.475V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP101T-460I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2352 / $0.2500 | Buy Now |
DISTI #
579-MCP101T-460I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull High RoHS: Compliant | 4502 |
|
$0.3700 / $0.4900 | Buy Now |
DISTI #
MCP101T-460I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active High, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | 21000 |
|
$0.2700 / $0.4900 | Buy Now |
DISTI #
70388894
|
RS | Microchip MCP101T-460I/TT, Voltage Supervisor 4.35 - 4.6 V, 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4.475V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant | 21000 Factory Stock |
|
$0.2383 / $0.2632 | Buy Now |
|
NAC | Supervisor Push-Pull Active High - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2500 / $0.3100 | Buy Now |
DISTI #
MCP101T-460I/TT
|
Avnet Silica | Processor Supervisor 4475V 3V33V5V 3Pin SOT23 TR (Alt: MCP101T-460I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP101T-460I/TT
MCP101T-460I/TT CAD Models
MCP101T-460I/TT Part Data Attributes
|
MCP101T-460I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP101T-460I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.48V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MCP101T-460I/TT
This table gives cross-reference parts and alternative options found for MCP101T-460I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP101T-460I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP100T-460I/TT | Microchip Technology Inc | $0.4065 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP101T-460I/TT vs MCP100T-460I/TT |
MCP101-460I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | MCP101T-460I/TT vs MCP101-460I/TO |
MCP101-460HI/TO | Microchip Technology Inc | $50.4594 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP101T-460I/TT vs MCP101-460HI/TO |
MCP101-460DI/TO | Microchip Technology Inc | $0.2997 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP101T-460I/TT vs MCP101-460DI/TO |
MCP101T-460I/TT Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the thermal pad is connected to a solid ground plane.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to +125°C). Use a heat sink or thermal pad to dissipate heat, and avoid overheating the device. Also, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
-
The recommended input capacitor is a 10uF ceramic capacitor with a voltage rating of 10V or higher, and an ESR of 10 ohms or less. The recommended output capacitor is a 22uF ceramic capacitor with a voltage rating of 10V or higher, and an ESR of 10 ohms or less. The capacitors should be placed as close to the device as possible.
-
To troubleshoot issues with the device not regulating the output voltage, check the input voltage, output voltage, and output current. Ensure that the input voltage is within the specified range, and that the output voltage is within the specified range. Check for any short circuits or overcurrent conditions. Also, ensure that the device is properly soldered and that the PCB is designed correctly.
-
To mitigate EMI, use a shielded enclosure, and ensure that the device is placed away from noise sources. Use a common-mode choke or a ferrite bead to filter the input and output lines. Also, use a decoupling capacitor to filter the input voltage, and ensure that the PCB is designed to minimize radiation.