Part Details for MCP100T-485I/TT by Microchip Technology Inc
Results Overview of MCP100T-485I/TT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP100T-485I/TT Information
MCP100T-485I/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP100T-485I/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5925
|
Newark | Ic, Supervisor, Active Low, Sot23-3, Threshold Voltage:4.725V, No. Of Supervisors/Monitors:1Monito... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1516 |
|
$0.3650 / $0.4580 | Buy Now |
DISTI #
31T1292
|
Newark | Ic, volt Det, 45 Ua, 5.5V, 3-Sot-23, Full Reel, Reset Threshold Voltage ? Min:-, Reset Threshold V... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
MCP100T-485I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2607 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP100T-485I/TT
|
Avnet Americas | Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP100T-485I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1891 / $0.2000 | Buy Now |
DISTI #
579-MCP100T-485I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 2851 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
V72:2272_06439888
|
Arrow Electronics | Processor Supervisor 4.725V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2234 Container: Cut Strips | Americas - 1072 |
|
$0.2695 / $0.4142 | Buy Now |
DISTI #
MCP100T-485I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active Low, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
11700 Alternates Available |
|
$0.2500 / $0.4200 | Buy Now |
DISTI #
70388891
|
RS | Microchip MCP100T-485I/TT, Voltage Supervisor 4.6 - 4.85 V, 3-Pin SOT-23 | Microchip Technology Inc.... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4.725V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 9000 Factory Stock |
|
$0.1888 / $0.2106 | Buy Now |
DISTI #
65176922
|
Verical | Processor Supervisor 4.725V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2235 | Americas - 3000 |
|
$0.2656 | Buy Now |
Part Details for MCP100T-485I/TT
MCP100T-485I/TT CAD Models
MCP100T-485I/TT Part Data Attributes
|
MCP100T-485I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP100T-485I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.73V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MCP100T-485I/TT
This table gives cross-reference parts and alternative options found for MCP100T-485I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP100T-485I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP101-485HI/TO | Microchip Technology Inc | $0.3490 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-485I/TT vs MCP101-485HI/TO |
MCP101-485DI/TO | Microchip Technology Inc | $0.2977 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-485I/TT vs MCP101-485DI/TO |
MCP100-485HI/TO | Microchip Technology Inc | $50.4594 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-485I/TT vs MCP100-485HI/TO |
MCP101-485I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | MCP100T-485I/TT vs MCP101-485I/TO |
MCP101T-485I/TT | Microchip Technology Inc | $0.4351 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP100T-485I/TT vs MCP101T-485I/TT |
MCP100T-485I/TT Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the MCP100T-485I/TT is 4000 feet (1219 meters) at a data rate of 100 kbps, and 1000 feet (305 meters) at a data rate of 1 Mbps.
-
Yes, the MCP100T-485I/TT can be used in a multi-master configuration, but it requires an external circuit to prevent bus contention and ensure proper operation.
-
To ensure reliable data transmission over long distances, use a twisted-pair cable, keep the cable shield connected to the ground, and use a common mode choke or ferrite bead to reduce electromagnetic interference (EMI).
-
The maximum number of nodes that can be connected to a single bus using the MCP100T-485I/TT is 32, assuming a 120-ohm termination resistor at each end of the bus.
-
Yes, the MCP100T-485I/TT can be used in a point-to-point configuration, but it requires an external circuit to convert the RS-485 signal to a point-to-point signal.