Part Details for MCP100T-475I/TTG by Microchip Technology Inc
Results Overview of MCP100T-475I/TTG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP100T-475I/TTG Information
MCP100T-475I/TTG by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP100T-475I/TTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1447 |
|
RFQ |
Part Details for MCP100T-475I/TTG
MCP100T-475I/TTG CAD Models
MCP100T-475I/TTG Part Data Attributes
|
MCP100T-475I/TTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP100T-475I/TTG
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MCP100T-475I/TTG
This table gives cross-reference parts and alternative options found for MCP100T-475I/TTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP100T-475I/TTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP101-475HI/TO | Microchip Technology Inc | $0.4700 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-475I/TTG vs MCP101-475HI/TO |
MCP101-475DI/TO | Microchip Technology Inc | $0.3097 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-475I/TTG vs MCP101-475DI/TO |
DS1812R-5/T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.62VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN | MCP100T-475I/TTG vs DS1812R-5/T&R |
DS1836A-5 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDIP8, 0.300 INCH, DIP-8 | MCP100T-475I/TTG vs DS1836A-5 |
MCP101-475I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | MCP100T-475I/TTG vs MCP101-475I/TO |
DS1812R-5+T&R | Maxim Integrated Products | $0.6900 | Power Supply Support Circuit, Fixed, 1 Channel, +4.62VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN | MCP100T-475I/TTG vs DS1812R-5+T&R |
DS1812R-5-U+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.62VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN | MCP100T-475I/TTG vs DS1812R-5-U+ |
DS1812R-5-U | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.62VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN | MCP100T-475I/TTG vs DS1812R-5-U |