MCP100JR-1K8
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 1W, 1800ohm, 350V, 5% +/-Tol, -350ppm/Cel

Overview of MCP100JR-1K8 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for MCP100JR-1K8 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MCP100JR-1K8-ND
DigiKey RES SMD 1.8K OHM 5% 1W MELF Min Qty: 6000 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.0752
$0.0752 Buy Now

CAD Models for MCP100JR-1K8 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP100JR-1K8 by YAGEO Corporation

MCP100JR-1K8
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
MELF,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.42
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1800 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
CARBON FILM
Temperature Coefficient
-350,0 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. MCP100JR-1K8
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 1W, 1800ohm, 350V, 5% +/-Tol, -350ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP100JR-1K8 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP100JR-1K8 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MCP100JR-1K8 would you like to use for your alert(s)?
  • Please alert me when MCP100JR-1K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP100JR-1K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP100JR-1K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP100JR-1K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP100JR-1K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP100JR-1K8 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: