Part Details for MCP100JR-1K5 by YAGEO Corporation
Results Overview of MCP100JR-1K5 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP100JR-1K5 Information
MCP100JR-1K5 by YAGEO Corporation is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCP100JR-1K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MCP100JR-1K5TR-ND
|
DigiKey | RES SMD 1.5K OHM 5% 1W MELF Min Qty: 6000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0742 | Buy Now |
DISTI #
MCP100JR-1K5
|
Avnet Americas | Surface Mount MELF Resistor, 1.5 kOhm, ? 5%, 1 W, 0207 [6123 Metric], Carbon Film - Tape and Reel (A... more Min Qty: 6000 Package Multiple: 2000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MCP100JR-1K5
|
Mouser Electronics | MELF Resistors RoHS: Compliant | 0 |
|
$0.0740 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0873 / $0.0901 | Buy Now |
DISTI #
MCP100JR-1K5
|
Avnet Abacus | Surface Mount MELF Resistor 15 kOhm 5 1 W 0207 6123 Metric Carbon Film (Alt: MCP100JR-1K5) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCP100JR-1K5
MCP100JR-1K5 CAD Models
MCP100JR-1K5 Part Data Attributes
|
MCP100JR-1K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MCP100JR-1K5
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 1500ohm, 350V, 5% +/-Tol, -350ppm/Cel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.42 | |
Factory Lead Time | 44 Weeks | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Temperature Coefficient | -350,0 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |