Part Details for MCP100JR-10R by YAGEO Corporation
Overview of MCP100JR-10R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MCP100JR-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MCP100JR-10RTR-ND
|
DigiKey | RES SMD 10 OHM 5% 1W MELF Min Qty: 6000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0790 | Buy Now |
Part Details for MCP100JR-10R
MCP100JR-10R CAD Models
MCP100JR-10R Part Data Attributes:
|
MCP100JR-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MCP100JR-10R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.42 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Temperature Coefficient | -350,0 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |