There are no models available for this part yet.
Overview of MCP0315-220C by Tokyo Coil Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4220CGN#TRPBF | Analog Devices | 2x S Hot Swap Cntr | |
LT6220CS8#PBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS8#TRPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In |
Price & Stock for MCP0315-220C by Tokyo Coil Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S740500000705
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 95 |
|
$0.3820 / $0.4200 | Buy Now |