MCP-M1FG05S52B-IP67
SPC Multicomp

Overview of MCP-M1FG05S52B-IP67 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MSPEC6P2BK010 Amphenol Communications Solutions SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m
MSPEC6P2BB010 Amphenol Communications Solutions SPE IP67 Cable Assembly, IP67 Plug on both ends, 2.0m
MSPEC6P2BC010 Amphenol Communications Solutions SPE IP67 Cable Assembly, IP67 Plug on both ends, 3.0m

Price & Stock for MCP-M1FG05S52B-IP67 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK5220
Newark Circular Conn, Plug, 5Pos, Solder, Product Range:Mp Ip67 Metal Push Pull Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Multicomp Pro MCP-M1FG05S52B-IP67 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 49
  • 1 $41.0700
  • 5 $38.9500
  • 10 $35.5200
  • 25 $32.6200
$32.6200 / $41.0700 Buy Now

CAD Models for MCP-M1FG05S52B-IP67 by SPC Multicomp
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP-M1FG05S52B-IP67 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP-M1FG05S52B-IP67 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCP-M1FG05S52B-IP67 would you like to use for your alert(s)?
  • Please alert me when MCP-M1FG05S52B-IP67 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP-M1FG05S52B-IP67 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP-M1FG05S52B-IP67 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP-M1FG05S52B-IP67 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP-M1FG05S52B-IP67.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP-M1FG05S52B-IP67 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: