Part Details for MCP-8-02-L-00.92-T-BC by Samtec Inc
Overview of MCP-8-02-L-00.92-T-BC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP-8-02-L-00.92-T-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MCP-8-02-L-00.92-T-BC-ND
|
DigiKey | CIRC CBL 12POS PLUG TO WIRE LEAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8200 | Buy Now |
DISTI #
MCP-8-02-L-00.92-T
|
Avnet Americas | Cable Assembly Round 0.92m 28AWG 12 POS Circular Plug Bulk - Bulk (Alt: MCP-8-02-L-00.92-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0400 / $20.8200 | Buy Now |
DISTI #
200-MCP802L0092TBC
|
Mouser Electronics | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly RoHS: Compliant | 0 |
|
$13.5700 / $20.8200 | Order Now |
|
Onlinecomponents.com | AccliMate™ Mini Push-Pull Cable Assembly RoHS: Compliant | 0 |
|
$14.1100 / $27.8300 | Buy Now |
DISTI #
000000000005475416
|
Sager | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly Min Qty: 1 | 0 |
|
$15.2200 / $20.8200 | Buy Now |
|
Master Electronics | AccliMate™ Mini Push-Pull Cable Assembly RoHS: Compliant | 0 |
|
$14.1100 / $27.8300 | Buy Now |
DISTI #
5cd8fedacd7c1c4c3852c0dc
|
Samtec | AccliMate™ Mini Push-Pull Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9300 / $20.8200 | Buy Now |