Part Details for MCP-310-80903-0B by Super Micro Computer Inc
Results Overview of MCP-310-80903-0B by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP-310-80903-0B Information
MCP-310-80903-0B by Super Micro Computer Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129380-903002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-903001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-903002ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MCP-310-80903-0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MYLAR AIR SHROUD FOR H8 DP 8DI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |