Part Details for MCP-220-84601-0N by Super Micro Computer Inc
Overview of MCP-220-84601-0N by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8684601VA | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
65846-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 6 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-017LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 12 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. |
Price & Stock for MCP-220-84601-0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SINGLE 3.5 FIXED HDD TRAY RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |