Part Details for MCP-220-00080-0B by Super Micro Computer Inc
Overview of MCP-220-00080-0B by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021211-00080T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 80 Positions, 1.27 mm (.050in) Pitch. | |
20021121-00080D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 80Positions, 1.27mm (0.5inch) pitch. | |
20021212-00080T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Right Angled Header, Through Hole, Double Row, 80 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for MCP-220-00080-0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP-220-00080-0B
|
Avnet Americas | 2.5" DRIVE TRAY - Bulk (Alt: MCP-220-00080-0B) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |