Part Details for MCP-100CE-ID-KIT by Megger Group Limited
Results Overview of MCP-100CE-ID-KIT by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP-100CE-ID-KIT Information
MCP-100CE-ID-KIT by Megger Group Limited is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MCP-100CE-ID-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2186
|
Newark | Kit Of 4 Mcp-100Ce-Id 1 To 100A Split Core Current Clamps |Megger MCP-100CE-ID-KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,085.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,012.6600 / $1,054.8500 | Buy Now |
DISTI #
20002125
|
TestEquity LLC | Megger MCP-100CE-ID-KIT Split Core Current Clamps, 100 A, Kit of 4 | 0 |
|
$1,085.0000 | Buy Now |