There are no models available for this part yet.
Overview of MCOT128064HV-BM by Midas Displays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCOT128064HV-BM by Midas Displays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77Y7656
|
Newark | Display, Oled, 2.42", 128X64 Graphic, Resolution:128 X 64, Display Appearance:Blue On Black, Logic Voltage:3V To 5V, Interface Type:I2C, Parallel, Spi, Module Size:60.5Mm X 37Mm, Operating Temperature Min:-40°C, Product Range:Mco Rohs Compliant: Yes |Midas Displays MCOT128064HV-BM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$27.7700 / $37.2600 | Buy Now |