Part Details for MCO150-12IO1 by IXYS Corporation
Results Overview of MCO150-12IO1 by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCO150-12IO1 Information
MCO150-12IO1 by IXYS Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MCO150-12IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCO150-12IO1-ND
|
DigiKey | MOD THYRISTOR SGL 1200V SOT-227B Min Qty: 1 Lead time: 14 Weeks Container: Tube |
422 In Stock |
|
$28.7002 / $41.9400 | Buy Now |
|
Future Electronics | MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tube |
6310 Tube |
|
$27.4400 | Buy Now |
|
Future Electronics | MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tube |
100 Tube |
|
$27.4400 | Buy Now |
DISTI #
84022260
|
Verical | SCR Module 1200V 2150A 4-Pin SOT-227B RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2428 | Americas - 3800 |
|
$37.0636 | Buy Now |
DISTI #
84869482
|
Verical | SCR Module 1200V 2150A 4-Pin SOT-227B RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2436 | Americas - 100 |
|
$37.0636 | Buy Now |
DISTI #
87358316
|
Verical | SCR Module 1200V 2150A 4-Pin SOT-227B RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$49.7700 | Buy Now |
DISTI #
MCO150-12IO1
|
TTI | Thyristor Modules 150 Amps 1200V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$28.0000 | Buy Now |
DISTI #
MCO150-12IO1
|
TME | Module: thyristor, single thyristor, 1.2kV, 158A, SOT227B, screw Min Qty: 1 | 4 |
|
$33.3300 / $37.3400 | Buy Now |
|
Vyrian | Triggering Devices | 945 |
|
RFQ |
Part Details for MCO150-12IO1
MCO150-12IO1 CAD Models
MCO150-12IO1 Part Data Attributes
|
MCO150-12IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCO150-12IO1
IXYS Corporation
Silicon Controlled Rectifier, 234A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, MINIBLOC-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 234 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |