Part Details for MCMT21N680F500CT by SPC Multicomp
Overview of MCMT21N680F500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT21N680F500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7255
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 68Pf, 50V, 0805, Capacitance:68Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series Rohs Compliant: Yes |Multicomp Pro MCMT21N680F500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 388 |
|
$0.0390 | Buy Now |
DISTI #
03AC2950
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 68Pf, 50V, 0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:68Pf, Voltage Rating:50V, Capacitance Tolerance: 1%, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series, Packaging:Tape & Rohs Compliant: Yes |Multicomp Pro MCMT21N680F500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.0900 | Buy Now |
Part Details for MCMT21N680F500CT
MCMT21N680F500CT CAD Models
MCMT21N680F500CT Part Data Attributes
|
MCMT21N680F500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N680F500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT21N680F500CT
This table gives cross-reference parts and alternative options found for MCMT21N680F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N680F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500680FCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N680F500CT vs 0805J0500680FCC |
C0805CG680F50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Passive Plus Inc | MCMT21N680F500CT vs C0805CG680F50CT |
C0805CG680F50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Passive Plus Inc | MCMT21N680F500CT vs C0805CG680F50CB |
C0805CG680F50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | MCMT21N680F500CT vs C0805CG680F50PB |
NPO0805HTTDB680F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCMT21N680F500CT vs NPO0805HTTDB680F |
0805J0500680FFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N680F500CT vs 0805J0500680FFR |
GRM40C0G680F050AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MCMT21N680F500CT vs GRM40C0G680F050AD |
MG21N680F500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCMT21N680F500CT vs MG21N680F500CR |
GRM40COG680F050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MCMT21N680F500CT vs GRM40COG680F050AC |
0805M680F500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N680F500CT vs 0805M680F500BT |