Part Details for MCMT21N680F250CT by SPC Multicomp
Overview of MCMT21N680F250CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT21N680F250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7236
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 68 Pf, 1%, C0G/Np0, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMT21N680F250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 276 |
|
$0.0830 / $0.1480 | Buy Now |
Part Details for MCMT21N680F250CT
MCMT21N680F250CT CAD Models
MCMT21N680F250CT Part Data Attributes
|
MCMT21N680F250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N680F250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT21N680F250CT
This table gives cross-reference parts and alternative options found for MCMT21N680F250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N680F250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A680FNXMC | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000068uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MCMT21N680F250CT vs VJ0805A680FNXMC |
0805M680F250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N680F250CT vs 0805M680F250BT |
MG21N680F250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCMT21N680F250CT vs MG21N680F250CR |
C2012NP0680FFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N680F250CT vs C2012NP0680FFNS |
CTMCC0805FTN250680 | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000068uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | MCMT21N680F250CT vs CTMCC0805FTN250680 |
0805M680F250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N680F250CT vs 0805M680F250ET |
VJ0805A680FNXMR | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000068uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MCMT21N680F250CT vs VJ0805A680FNXMR |
08053A680FAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N680F250CT vs 08053A680FAJ2A |