Part Details for MCMT21N470F500CT by SPC Multicomp
Overview of MCMT21N470F500CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT21N470F500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7254
|
Newark | Cap, Aec-Q200, 47Pf, 50V, Mlcc, 0805, Capacitance:47Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MCMT21N470F500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0180 | Buy Now |
Part Details for MCMT21N470F500CT
MCMT21N470F500CT CAD Models
MCMT21N470F500CT Part Data Attributes
|
MCMT21N470F500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N470F500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT21N470F500CT
This table gives cross-reference parts and alternative options found for MCMT21N470F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N470F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H0500470FFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N470F500CT vs 0805H0500470FFT |
0805F0500470FCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N470F500CT vs 0805F0500470FCTA51 |
C2012NP0470FGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N470F500CT vs C2012NP0470FGAS |
0805Y0500470FFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N470F500CT vs 0805Y0500470FFT |
500R15N470FSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | MCMT21N470F500CT vs 500R15N470FSE |
0805CG470F9BB0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | MCMT21N470F500CT vs 0805CG470F9BB0M |
222257411332 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | MCMT21N470F500CT vs 222257411332 |
08055A470FAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N470F500CT vs 08055A470FAJ2A |
0805F0500470FFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N470F500CT vs 0805F0500470FFT |
NPO0805HTTD470F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCMT21N470F500CT vs NPO0805HTTD470F |