Part Details for MCMT21N330F160CT by SPC Multicomp
Overview of MCMT21N330F160CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT21N330F160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7215
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 33 Pf, 1%, C0G/Np0, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMT21N330F160CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6241 |
|
$0.0910 / $0.1630 | Buy Now |
Part Details for MCMT21N330F160CT
MCMT21N330F160CT CAD Models
MCMT21N330F160CT Part Data Attributes
|
MCMT21N330F160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N330F160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT21N330F160CT
This table gives cross-reference parts and alternative options found for MCMT21N330F160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N330F160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012NP0330FETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N330F160CT vs C2012NP0330FETS |
0805M330F160ET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N330F160CT vs 0805M330F160ET |
0805J0160330FCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N330F160CT vs 0805J0160330FCC |
0805YA330FAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N330F160CT vs 0805YA330FAJ2A |
MC05FTN160330A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Viking Tech Corp | MCMT21N330F160CT vs MC05FTN160330A |
CTMCC0805FTN160330 | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | MCMT21N330F160CT vs CTMCC0805FTN160330 |
C2012NP0330FENS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N330F160CT vs C2012NP0330FENS |
0805M330F160BT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N330F160CT vs 0805M330F160BT |
LD05YA330FAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N330F160CT vs LD05YA330FAX9A |
C2012NP0330FEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N330F160CT vs C2012NP0330FEAS |