Part Details for MCMSF 4A 250V by SPC Multicomp
Results Overview of MCMSF 4A 250V by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMSF 4A 250V Information
MCMSF 4A 250V by SPC Multicomp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250V2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 1700 V, 250 A, 2-153A1A |
Price & Stock for MCMSF 4A 250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6622
|
Newark | Fuse, Pcb, 4A, 250V, Fast Acting, Fuse Current:4A, Voltage Rating Vac:250Vac, Product Range:-, V... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 842 |
|
$0.2490 / $0.4540 | Buy Now |
Part Details for MCMSF 4A 250V
MCMSF 4A 250V CAD Models
MCMSF 4A 250V Part Data Attributes
|
MCMSF 4A 250V
SPC Multicomp
Buy Now
|
Compare Parts:
MCMSF 4A 250V
SPC Multicomp
Select a part to compare: |
Samacsys Manufacturer | Multicomp Pro |