Part Details for MCMS12-PJ-C by Panduit Corp
Overview of MCMS12-PJ-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMS12-PJ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5118
|
Newark | Cable Tie Mount, Metal Clip-On, Mechanic |Panduit MCMS12-PJ-C RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
298-22479-ND
|
DigiKey | CABLE TIE HLDR MET CLIP-ON Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
491 In Stock |
|
$1.0736 / $1.3000 | Buy Now |
DISTI #
MCMS12-PJ-C
|
Avnet Americas | SLOTTED METRIC DUCT PVC37MM X 75MM X 2 - Bulk (Alt: MCMS12-PJ-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.3700 | Buy Now |
DISTI #
644-MCMS12-PJ-C
|
Mouser Electronics | Cable Tie Mounts CBL Tie MNT, Metal Clip-On, Mechanic RoHS: Compliant | 1 |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
PANMCMS12-PJ-C
|
Heilind Electronics | CABLE TIE MOUNT, METAL CLIP-ON, MECHANIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3500 Factory Stock |
|
$0.8600 / $1.0000 | Buy Now |
DISTI #
000000000005415245
|
Sager | Cable Tie Mounts CBL Tie MNT, Metal Clip-On, Mechanic Min Qty: 500 | 0 |
|
$0.7856 / $0.8947 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3500 Factory Stock |
|
$0.8600 / $1.0000 | Buy Now |