Part Details for MCMR63V225M4X7 by SPC Multicomp
Overview of MCMR63V225M4X7 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR63V225M4X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4760
|
Newark | Aluminum Electrolytic Capacitor 2.2Uf, 63V, 20%, Radial, Capacitance:2.2Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:1.5Mmrohs Compliant: Yes |Multicomp Pro MCMR63V225M4X7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11920 |
|
$0.0110 | Buy Now |
Part Details for MCMR63V225M4X7
MCMR63V225M4X7 CAD Models
MCMR63V225M4X7 Part Data Attributes
|
MCMR63V225M4X7
SPC Multicomp
Buy Now
|
Compare Parts:
MCMR63V225M4X7
SPC Multicomp
Select a part to compare: |
Samacsys Manufacturer | Multicomp Pro |