Part Details for MCMR08X3900FTL by SPC Multicomp
Results Overview of MCMR08X3900FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMR08X3900FTL Information
MCMR08X3900FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCMR08X3900FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3875
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 390 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Ro... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4080 |
|
$0.0380 / $0.0700 | Buy Now |