Part Details for MCMR08X103 JTL by SPC Multicomp
Overview of MCMR08X103 JTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR08X103 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3742
|
Newark | Res, Aec-Q200, 10K, 5%, 0.125W, 0805, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCMR08X103 JTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7444 |
|
$0.0010 | Buy Now |
DISTI #
12AC1595
|
Newark | Res, 10K, 5%, 0.125W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:10Kohm, Product Range:Mcmr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Multicomp Pro MCMR08X103 JTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 75000 |
|
$0.0030 / $0.0060 | Buy Now |