Part Details for MCMR04X7500FTL by SPC Multicomp
Overview of MCMR04X7500FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X7500FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3405
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 750 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X7500FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9109 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
12AC1531
|
Newark | Res, 750R, 1%, 0.0625W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:750Ohm, Product Range:Mcmr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCMR04X7500FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MCMR04X7500FTL
MCMR04X7500FTL CAD Models
MCMR04X7500FTL Part Data Attributes
|
MCMR04X7500FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X7500FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCMR04X7500FTL
This table gives cross-reference parts and alternative options found for MCMR04X7500FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X7500FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04P7500FTL | Fixed Resistor, 0.1W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCMR04X7500FTL vs WF04P7500FTL |
RMC-047500FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | MCMR04X7500FTL vs RMC-047500FR |
RCA0402750RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCMR04X7500FTL vs RCA0402750RFKED |
MCSR04X7500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCMR04X7500FTL vs MCSR04X7500FTL |
MC0402-7500-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCMR04X7500FTL vs MC0402-7500-FB |
HP02WAF7500TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCMR04X7500FTL vs HP02WAF7500TCE |
CR10TR7500F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCMR04X7500FTL vs CR10TR7500F |
MR04X7500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCMR04X7500FTL vs MR04X7500FTL |
WCR0402LF-7500-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCMR04X7500FTL vs WCR0402LF-7500-F-P-LT |
HQ02WGF7500T4E | Fixed Resistor, 0.0625W, 750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCMR04X7500FTL vs HQ02WGF7500T4E |