-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3318
|
Newark | Surface Mount Thick Film Resistor, Mcmr Series, 56.2 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X5622FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4561 |
|
$0.0080 / $0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCMR04X5622FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X5622FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCMR04X5622FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X5622FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGF5622BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCMR04X5622FTL vs 0402WGF5622BD |
CRCW040256K2FKTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | MCMR04X5622FTL vs CRCW040256K2FKTD |
CDF040256K21%100PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | MCMR04X5622FTL vs CDF040256K21%100PPM/KNP |
9C04021A5622FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCMR04X5622FTL vs 9C04021A5622FKPF4 |
RM04F5622CTD-U | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X5622FTL vs RM04F5622CTD-U |
CR105622FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X5622FTL vs CR105622FV |
MC0402L6F5622SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCMR04X5622FTL vs MC0402L6F5622SE |
CR10-5622FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X5622FTL vs CR10-5622FB |
CRS0402-16W-5622FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | MCMR04X5622FTL vs CRS0402-16W-5622FT |
SFR01MZPF5622 | ROHM Semiconductor | Check for Price | Fixed Resistor, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X5622FTL vs SFR01MZPF5622 |