Part Details for MCMHR35V476M8X7 by SPC Multicomp
Overview of MCMHR35V476M8X7 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMHR35V476M8X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4738
|
Newark | Cap, 47Uf, 35V, Alu Elec, Radial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCMHR35V476M8X7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$0.0800 / $0.3310 | Buy Now |
Part Details for MCMHR35V476M8X7
MCMHR35V476M8X7 CAD Models
MCMHR35V476M8X7 Part Data Attributes
|
MCMHR35V476M8X7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMHR35V476M8X7
SPC Multicomp
CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MCMHR35V476M8X7
This table gives cross-reference parts and alternative options found for MCMHR35V476M8X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMHR35V476M8X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ035M0047A5F-0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | MCMHR35V476M8X7 vs SJ035M0047A5F-0807 |
KH7476M035S1A5G07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Teapo Electronic Corporation | MCMHR35V476M8X7 vs KH7476M035S1A5G07K |
SJ035M0047L5F90807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | MCMHR35V476M8X7 vs SJ035M0047L5F90807 |
SG470M1VBK-0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | MCMHR35V476M8X7 vs SG470M1VBK-0807 |
SJ035M0047D3F-0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | MCMHR35V476M8X7 vs SJ035M0047D3F-0807 |
KH7476M035R1A5G07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Teapo Electronic Corporation | MCMHR35V476M8X7 vs KH7476M035R1A5G07K |
EFL-350EC3470MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | MCMHR35V476M8X7 vs EFL-350EC3470MH07D |
SK470M035F070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Capxon International Electronics Co Ltd | MCMHR35V476M8X7 vs SK470M035F070 |
EFL-350ELL470MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MCMHR35V476M8X7 vs EFL-350ELL470MH07D |
SM035M470 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | MCMHR35V476M8X7 vs SM035M470 |