Part Details for MCMF0W4DF1652A50 by SPC Multicomp
Overview of MCMF0W4DF1652A50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF0W4DF1652A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P3719
|
Newark | Through Hole Metal Film Resistor, Mcmf0W4 Series, 16.5 Kohm, 250 Mw, - 0.5%, 250 V Rohs Compliant: Yes |Multicomp Pro MCMF0W4DF1652A50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1588 |
|
$0.1170 / $0.6540 | Buy Now |