Part Details for MCMF0W2FF360JA10 by SPC Multicomp
Results Overview of MCMF0W2FF360JA10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMF0W2FF360JA10 Information
MCMF0W2FF360JA10 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCMF0W2FF360JA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3766
|
Newark | Metal Film Resistor, 36 Ohm, 500Mw, 1%, Resistance:36Ohm, Product Range:Mcmf Series, Power Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$0.0670 / $0.3240 | Buy Now |