Part Details for MCMF0W2FF1200A10 by SPC Multicomp
Overview of MCMF0W2FF1200A10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF0W2FF1200A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3732
|
Newark | Metal Film Resistor, 120 Ohm, 500Mw, 1%, Resistance:120Ohm, Product Range:Mcmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W2FF1200A10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3454 |
|
$0.0670 / $0.3240 | Buy Now |