Part Details for MCMET 4A 250V by SPC Multicomp
Overview of MCMET 4A 250V by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 |
Price & Stock for MCMET 4A 250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6611
|
Newark | Fuse, Radial, Slow Blow, 4A, Fuse Current:4A, Voltage Rating Vac:250Vac, Product Range:-, Voltage Rating Vdc:-, Blow Characteristic:Slow Blow, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:40A Rohs Compliant: Yes |Multicomp Pro MCMET 4A 250V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3200 |
|
$0.1260 / $0.2310 | Buy Now |
Part Details for MCMET 4A 250V
MCMET 4A 250V CAD Models
MCMET 4A 250V Part Data Attributes
|
MCMET 4A 250V
SPC Multicomp
Buy Now
|
Compare Parts:
MCMET 4A 250V
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |