Part Details for MCMEF 3.15A 250V by SPC Multicomp
Results Overview of MCMEF 3.15A 250V by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMEF 3.15A 250V Information
MCMEF 3.15A 250V by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250V2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 1700 V, 250 A, 2-153A1A | |
TPS22959DNYR | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 | |
LM21215AMHE-1/NOPB | Texas Instruments | 2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP |
Price & Stock for MCMEF 3.15A 250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N3252
|
Newark | Fuse, Pcb, 3.15A, 250V, Fast Acting, Fuse Current:3.15A, Voltage Rating Vac:250Vac, Product Range... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 425 |
|
$0.2210 / $0.4040 | Buy Now |
Part Details for MCMEF 3.15A 250V
MCMEF 3.15A 250V CAD Models
MCMEF 3.15A 250V Part Data Attributes
|
MCMEF 3.15A 250V
SPC Multicomp
Buy Now
|
Compare Parts:
MCMEF 3.15A 250V
SPC Multicomp
Select a part to compare: |
Samacsys Manufacturer | Multicomp Pro |