Part Details for MCMA85P1600TA by Littelfuse Inc
Overview of MCMA85P1600TA by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMA85P1600TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5450
|
Newark | Bipolar Module - Thyristor To-240Aa/ Box |Littelfuse MCMA85P1600TA Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2500 / $29.1000 | Buy Now |
Part Details for MCMA85P1600TA
MCMA85P1600TA CAD Models
MCMA85P1600TA Part Data Attributes
|
MCMA85P1600TA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCMA85P1600TA
Littelfuse Inc
Silicon Controlled Rectifier, 85000mA I(T), 1600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1620 A | |
On-state Current-Max | 85000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Reverse Voltage | 1600 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |