Part Details for MCM94430S60 by Motorola Mobility LLC
Overview of MCM94430S60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MCM94430S60
MCM94430S60 CAD Models
MCM94430S60 Part Data Attributes:
|
MCM94430S60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM94430S60
Motorola Mobility LLC
4MX9 FAST PAGE DRAM MODULE, 60ns, SMA30, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 14.097 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM94430S60
This table gives cross-reference parts and alternative options found for MCM94430S60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM94430S60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0940T00TASN60 | Fast Page DRAM Module, 4MX9, 60ns, MOS, SIMM-30 | Motorola Semiconductor Products | MCM94430S60 vs MA0940T00TASN60 |
MCM94CT430S60 | Fast Page DRAM Module, 4MX9, 60ns, MOS, SIMM-30 | Motorola Semiconductor Products | MCM94430S60 vs MCM94CT430S60 |
HYM594000BM-60 | Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 | SK Hynix Inc | MCM94430S60 vs HYM594000BM-60 |
MCM94C430S60 | 4MX9 FAST PAGE DRAM MODULE, 60ns, SMA30, SIMM-30 | Motorola Mobility LLC | MCM94430S60 vs MCM94C430S60 |
MT3D49M-6 | Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 | Micron Technology Inc | MCM94430S60 vs MT3D49M-6 |